HP75SS | Hammond
Cover cap, round, stainless steel, (Ø) 40 mm, natural, HP75SS
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
27.2867 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
27.29 € *
Price list
Quantity
Price per unit*
1 pcs.
27.2867 €
10 pcs.
25.9182 €
50 pcs.
23.3002 €
100 pcs.
20.9916 €
*incl. VAT plus shipping costs
Subject to prior sale
Hole plug, HP75SS, Hammond
Hole plug designed to seal unused push button holes, conduit openings and knock out holes against dust, oil and water.
Features
- Oil resistant gasket
- Dust resistant
- Water-resistant
- Threaded stud and plated wing nut
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover cap | |
| Design | round | |
| Material | stainless steel | |
| diameter | 40 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |