HCLAMP1 | Hammond
Bracket, stainless steel, silver, HCLAMP1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9944 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
13.2923 €
50 pcs.
11.9595 €
100 pcs.
10.7576 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Pole Mount Strap, HCLAMP1, Hammond
Replacement Pole Mount Strap - 8" Diameter with Stainless Steel material and length of 700 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bracket | |
| Material | stainless steel | |
| Colour | silver |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |