CP-001BK | Hammond
Belt clip, ABS, (L x W x H) 51 x 32 x 6 mm, black, CP-001BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2138 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2138 €
10 pcs.
1.1424 €
50 pcs.
1.0353 €
100 pcs.
0.9282 €
*incl. VAT plus shipping costs
Subject to prior sale
Belt Clip, CP-001BK, Hammond
Belt Clip for Ritec Enclosures with Nylon material and length of 35 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt clip | |
| Material | ABS | |
| Length | 51 mm | |
| Width | 32 mm | |
| Height | 6 mm | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |