CLPKIT1032-25 | Hammond
Mounting screw & clip nut kit, steel, (L) 16 mm, CLPKIT1032-25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.1681 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
26.17 € *
Price list
Quantity
Price per unit*
1 pcs.
26.1681 €
10 pcs.
24.8591 €
50 pcs.
22.3839 €
100 pcs.
20.1348 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Screw, CLPKIT1032-25, Hammond
10-32 Mounting Screw & Clip Nut Pack of 25 with Steel material and length of 16 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting screw & clip nut kit | |
| Material | steel | |
| Length | 16 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 84733080 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |