ADSV2536BK | Hammond
Depth shelf, steel, (W x H x D) 483 x 44 x 914 mm, 1 U, black, ADSV2536BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
165.2791 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
165.28 € *
Price list
Quantity
Price per unit*
1 pcs.
165.2791 €
10 pcs.
157.0086 €
*incl. VAT plus shipping costs
Subject to prior sale
Adjustable Depth Shelf, ADSV2536BK, Hammond
Adjustable Depth 4-Post Rack Mount Shelf with Steel material and length of 635 to 914 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | depth shelf | |
| Material | steel | |
| Width | 483 mm | |
| Height | 44 mm | |
| Depth | 914 mm | |
| cutting pitch differential | 1 U | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |