ADSB | Hammond
Shelf, steel, (W x H x D) 432 x 38 x 13 mm, ADSB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
71.6261 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
71.63 € *
Price list
Quantity
Price per unit*
1 pcs.
71.6261 €
10 pcs.
68.0323 €
*incl. VAT plus shipping costs
Subject to prior sale
Shelf, ADSB, Hammond
Optional Adjustable Depth Shelf Braced with Steel material and length of 74 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | shelf | |
| Material | steel | |
| Width | 432 mm | |
| Height | 38 mm | |
| Depth | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |