1599CLIPGY | Hammond
Belt clip, ABS, (L) 48 mm, light gray, for series 1599, 1599CLIPGY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5105 € *
Available in 7 Days: 234 pcs. - if ordered today
Total Price:
3.51 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5105 €
5 pcs.
3.1654 €
10 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale
Belt Clip, 1599CLIPGY, Hammond
Belt Clip with Nylon material and length of 48 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | belt clip | |
| Material | ABS | |
| Length | 48 mm | |
| Colour | light gray | |
| Suitable for | series 1599 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | US |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |