1598TH1 | Hammond
Handle, straight, steel, (L) 207.5 mm, silver, for series 1598 C/E/F/G, 1598TH1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.1947 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
19.19 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1947 €
10 pcs.
18.2427 €
50 pcs.
16.4339 €
100 pcs.
14.7798 €
*incl. VAT plus shipping costs
Subject to prior sale
Bail assembly, 1598TH1, Hammond
Bail assembly for 1598 Series with Steel material and length of 207 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Design | straight | |
| Material | steel | |
| Length | 207.5 mm | |
| Colour | silver | |
| Suitable for | series 1598 C/E/F/G |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 73269098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |