1598PLJ-AL | Hammond
End plate, aluminum, natural, for series 1598R, 1598PLJ-AL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.6529 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
4.65 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6529 €
10 pcs.
4.4149 €
50 pcs.
3.9508 €
100 pcs.
3.5700 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Aluminium Panel, 1598PLJ-AL, Hammond
Replacement Aluminium Panel for 1598 with Aluminium material and length of 1,6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | aluminum | |
| Colour | natural | |
| Suitable for | series 1598R |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |