1598PLCBK | Hammond
End plate, ABS, (L x W x H) 146.61 x 45.49 x 1.65 mm, black, for series 1598C, 1598PLCBK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.0940 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
1 pcs.
3.0940 €
10 pcs.
2.9393 €
50 pcs.
2.6418 €
100 pcs.
2.3800 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Plastic Panel, 1598PLCBK, Hammond
Replacement Plastic Panel for 1598 with Flame Retardant ABS material and length of 1,5 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | end plate | |
| Material | ABS | |
| Length | 146.61 mm | |
| Width | 45.49 mm | |
| Height | 1.65 mm | |
| Colour | black | |
| Suitable for | series 1598C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |