1597KIT4MPI3 | Hammond

DIN rail enclosure, ABS/PC, (L x W x H) 90 x 71 x 62 mm, gray, for Raspberry Pi 3, 1597KIT4MPI3

Order No.: 66H5158
EAN: 00623980046150
MPN:
1597KIT4MPI3
ITALTRONIC
Series: 1597DM
1597KIT4MPI3 Hammond Accessories for Enclosures Image 1
1597KIT4MPI3 Hammond Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9900 € *
Available in 7 Days: 40 pcs. - if ordered today
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9900 €

Din4 kit, 1597KIT4MPI3, Hammond

Italtronic din4 kit, for raspberry pi 3.

Technical specifications
Filter Property Value
Product type DIN rail enclosure
Material ABS/PC
Length 90 mm
Width 71 mm
Height 62 mm
Colour gray
Suitable for Raspberry Pi 3
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes