1597KIT4MPI | Hammond

DIN rail enclosure, ABS/PC, (L x W x H) 90 x 71 x 62 mm, gray, for RASPBERRY PI B+, 1597KIT4MPI

Order No.: 66H5157
EAN: 00623980046143
MPN:
1597KIT4MPI
ITALTRONIC
Series: 1597DM
1597KIT4MPI Hammond Accessories for Enclosures Image 1
1597KIT4MPI Hammond Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.9900 € *
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
24.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.9900 €

Din4 kit, 1597KIT4MPI, Hammond

Italtronic din4 kit, for raspberry pi b+.

Technical specifications
Filter Property Value
Product type DIN rail enclosure
Material ABS/PC
Length 90 mm
Width 71 mm
Height 62 mm
Colour gray
Suitable for RASPBERRY PI B+
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes