1597KIT4MBB | Hammond

DIN rail enclosure, ABS/PC, (L x W x H) 90 x 71 x 32 mm, gray, for BeagleBone Black, 1597KIT4MBB

Order No.: 66H5153
EAN: 00623980046105
MPN:
1597KIT4MBB
ITALTRONIC
Series: 1597DM
1597KIT4MBB Hammond Accessories for Enclosures Image 1
1597KIT4MBB Hammond Accessories for Enclosures Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
31.4755 € *
Available in 7 Days: 20 pcs. - if ordered today
Total Price:
31.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
31.4755 €

Din enclosure kit, 1597KIT4MBB, Hammond

Italtronic din enclosure kit, for beaglebone black.

Technical specifications
Filter Property Value
Product type DIN rail enclosure
Material ABS/PC
Length 90 mm
Width 71 mm
Height 32 mm
Colour gray
Suitable for BeagleBone Black
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes