1597DINCOV1GY | Hammond
Cover, closed, PC, (L x W x H) 52 x 16 x 10 mm, gray, for DIN rail enclosure, 1597DINCOV1GY
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.9639 € *
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
0.96 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9639 €
10 pcs.
0.9044 €
50 pcs.
0.8092 €
100 pcs.
0.7378 €
*incl. VAT plus shipping costs
Subject to prior sale
DIN-Rail Enclosure, 1597DINCOV1GY, HAMMOND
Ideally suited for housing electronics for DIN rail-mounted devices.
FEATURES
- Mounts to standard symmetrical 35 mm DIN rail
- Material carries a flammability rating of UL94-V0
- Dark gray mounting base molded from PPE & PS
- Snap closure for easy assembly
Technical Data
- Color: gray
- Material: Polycarbonate
- Protecion class: IP20
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | closed | |
| Material | PC | |
| Length | 52 mm | |
| Width | 16 mm | |
| Height | 10 mm | |
| Colour | gray | |
| Degree of protection (IP) | IP20 | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DK |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |