1597DIN1MPTPC | Hammond
Cover, DIN 1, flat, PPO, (L x W x H) 42 x 15 x 2 mm, light gray, for DIN rail enclosure, 1597DIN1MPTPC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9393 € *
Available in 7 Days: 61 pcs. - if ordered today
Top cover, 1597DIN1MPTPC, Hammond
Italtronic D1 top cover, flat, clear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | DIN 1 | |
| Design | flat | |
| Material | PPO | |
| Length | 42 mm | |
| Width | 15 mm | |
| Height | 2 mm | |
| Colour | light gray | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |