1597D5MPRHTPC | Hammond
Cover, DIN 5, PC, (L x W x H) 84 x 42 x 2 mm, clear, for DIN rail enclosure, 1597D5MPRHTPC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2245 € *
Available in 7 Days: 39 pcs. - if ordered today
Top cover, 1597D5MPRHTPC, Hammond
Italtronic D5 top cover, inlay, clear.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Version | DIN 5 | |
| Material | PC | |
| Length | 84 mm | |
| Width | 42 mm | |
| Height | 2 mm | |
| Colour | clear | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |