1597D5MPH | Hammond

Cover, DIN 5, flat, ABS/PC, (L x W x H) 84 x 42 x 2 mm, gray, for DIN rail enclosure, 1597D5MPH

Order No.: 66H5138
EAN: 00623980795300
MPN:
1597D5MPH
ITALTRONIC
Series: 1597DM
1597D5MPH Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Available in 7 Days: 35 pcs. - if ordered today
Total Price:
3.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.4391 €

Top cover, 1597D5MPH, Hammond

Italtronic D5 top cover, flat, gray.

Technical specifications
Filter Property Value
Product type cover
Version DIN 5
Design flat
Material ABS/PC
Length 84 mm
Width 42 mm
Height 2 mm
Colour gray
Suitable for DIN rail enclosure
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes