1597D4MPHGTPC | Hammond

Cover, DIN 4, PC, (L x W x H) 70 x 42 x 6 mm, clear, for DIN rail enclosure, 1597D4MPHGTPC

Order No.: 66H5132
EAN: 00623980795294
MPN:
1597D4MPHGTPC
ITALTRONIC
Series: 1597DM
1597D4MPHGTPC Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.165 € *
Available in 7 Days: 39 pcs. - if ordered today
Total Price:
4.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.165 €

Top cover, 1597D4MPHGTPC, Hammond

Italtronic D4 top cover, hinged, clear.

Technical specifications
Filter Property Value
Product type cover
Version DIN 4
Material PC
Length 70 mm
Width 42 mm
Height 6 mm
Colour clear
Suitable for DIN rail enclosure
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes