1597D4MPH | Hammond

Cover, DIN 4, flat, ABS/PC, (L x W x H) 67 x 42 x 2 mm, gray, for DIN rail enclosure, 1597D4MPH

Order No.: 66H5131
EAN: 00623980795225
MPN:
1597D4MPH
ITALTRONIC
Series: 1597DM
1597D4MPH Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1178 € *
Available in 7 Days: 10 pcs. - if ordered today
Total Price:
3.12 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.1178 €

Top cover, 1597D4MPH, Hammond

Italtronic D4 top cover, flat, gray.

Technical specifications
Filter Property Value
Product type cover
Version DIN 4
Design flat
Material ABS/PC
Length 67 mm
Width 42 mm
Height 2 mm
Colour gray
Suitable for DIN rail enclosure
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes