1597D4MADP | Hammond
Plug-in board, DIN 4, FRC, (L x W x H) 165 x 162 x 2 mm, gray, for DIN rail enclosure, 1597D4MADP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
40.6147 € *
Available in 7 Days: 20 pcs. - if ordered today
DIN Mount Bread Board, 1597D4MADP, Hammond
Italtronic DIN Mount Bread Board.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug-in board | |
| Version | DIN 4 | |
| Material | FRC | |
| Length | 165 mm | |
| Width | 162 mm | |
| Height | 2 mm | |
| Colour | gray | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| Electrical equipment take-back | |