1597D3MTCKO | Hammond

Terminal cover, DIN 3, ABS/PC, (L x W x H) 53 x 14 x 20 mm, gray, for DIN rail enclosure, 1597D3MTCKO

Order No.: 66H5126
EAN: 00623980795164
MPN:
1597D3MTCKO
ITALTRONIC
Series: 1597DM
1597D3MTCKO Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9635 € *
Available in 7 Days: 24 pcs. - if ordered today
Total Price:
1.96 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1.9635 €

Terminal insert, 1597D3MTCKO, Hammond

Italtronic D3 terminal insert with punchouts.

Technical specifications
Filter Property Value
Product type terminal cover
Version DIN 3
Material ABS/PC
Length 53 mm
Width 14 mm
Height 20 mm
Colour gray
Drilling distance 5.08 mm
Suitable for DIN rail enclosure
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes