1597D2MTCKO | Hammond
Terminal cover, DIN 2, ABS/PC, (L x W x H) 35 x 14 x 20 mm, gray, for DIN rail enclosure, 1597D2MTCKO
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.9635 € *
Available in 7 Days: 34 pcs. - if ordered today
Terminal insert, 1597D2MTCKO, Hammond
Italtronic D2 terminal insert with punchouts.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | terminal cover | |
| Version | DIN 2 | |
| Material | ABS/PC | |
| Length | 35 mm | |
| Width | 14 mm | |
| Height | 20 mm | |
| Colour | gray | |
| Drilling distance | 5.08 mm | |
| Suitable for | DIN rail enclosure |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |