1597D2MPRTPC | Hammond

Cover, DIN 2, PC, (L x W x H) 42 x 32 x 3 mm, clear, for DIN rail enclosure, 1597D2MPRTPC

Order No.: 66H5116
EAN: 00623980795126
MPN:
1597D2MPRTPC
ITALTRONIC
Series: 1597DM
1597D2MPRTPC Hammond Accessories for Enclosures
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.5462 € *
Available in 7 Days: 28 pcs. - if ordered today
Total Price:
3.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3.5462 €

Top cover, 1597D2MPRTPC, Hammond

Italtronic D2 top cover, inlay, clear.

Technical specifications
Filter Property Value
Product type cover
Version DIN 2
Material PC
Length 42 mm
Width 32 mm
Height 3 mm
Colour clear
Suitable for DIN rail enclosure
Logistics
Property Value
Country of origin IT
Customs tariff number 39269097
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes