1593PIR10 | Hammond
Infrared panel, PC, (L x W x H) 60 x 23 x 2 mm, red, for series 1593K/L/P/Q/Y/X, 1593PIR10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
52.7289 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
52.73 € *
Price list
Quantity
Price per unit*
1 pcs.
52.7289 €
10 pcs.
50.0990 €
50 pcs.
45.0891 €
100 pcs.
40.5790 €
*incl. VAT plus shipping costs
Subject to prior sale
Infrared Panel, 1593PIR10, Hammond
Infrared Panel with Polycarbonate material and length of 92 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | infrared panel | |
| Material | PC | |
| Length | 60 mm | |
| Width | 23 mm | |
| Height | 2 mm | |
| Colour | red | |
| Suitable for | series 1593K/L/P/Q/Y/X |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |