1592ETRF | Hammond
Enclosure feet, rubber, black, for series 1592 T Case, 1592ETRF, package with 6 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
3.4986 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pck.
3.4986 €
10 pck.
3.3201 €
50 pck.
2.9869 €
100 pck.
2.6894 €
*incl. VAT plus shipping costs
Subject to prior sale
Rubber Feet, 1592ETRF, Hammond
Rubber Feet with Rubber material and length of 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | rubber | |
| Colour | black | |
| Suitable for | series 1592 T Case |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |