1592ETM | Hammond
Magnetic tape, rubber, (L x W x H) 76 x 76 x 3 mm, black, for series 1592 T Case, 1592ETM
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.4863 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
4.49 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4863 €
10 pcs.
4.2602 €
50 pcs.
3.8318 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
Subject to prior sale
Magnetic Strip, 1592ETM, Hammond
Magnetic Strip with Magnetic Strip material and length of 76 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | magnetic tape | |
| Material | rubber | |
| Length | 76 mm | |
| Width | 76 mm | |
| Height | 3 mm | |
| Colour | black | |
| Suitable for | series 1592 T Case |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |