1592ETG | Hammond
Seal, silicone, (L) 760 mm, for series 1592 T Case, 1592ETG
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9869 € *
Available in 7 Days: 94 pcs. - if ordered today
Total Price:
2.99 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9869 €
10 pcs.
2.8441 €
50 pcs.
2.5585 €
100 pcs.
2.3205 €
*incl. VAT plus shipping costs
Subject to prior sale
Gasket, 1592ETG, Hammond
Gasket with Silicone Rubber material and length of 760 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 760 mm | |
| Degree of protection (IP) | IP65 | |
| Suitable for | series 1592 T Case |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |