1591Z100 | Hammond
PCB adapter, ABS, (L) 51 mm, black, for series 1590/1591, 1591Z100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
54.0379 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
54.04 € *
Price list
Quantity
Price per unit*
1 pcs.
54.0379 €
10 pcs.
51.3366 €
50 pcs.
46.1958 €
100 pcs.
41.5905 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Card Adaptor, 1591Z100, Hammond
PCB Card Adaptors with General Purpose ABS material and length of 51 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB adapter | |
| Material | ABS | |
| Length | 51 mm | |
| Colour | black | |
| Suitable for | series 1590/1591 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |