1591MS100 | Hammond
Screw, steel, (L) 10 mm, 1591MS100
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5081 € *
Available in 7 Days: 5 pcs. - if ordered today
Total Price:
9.51 € *
Price list
Quantity
Price per unit*
1 pcs.
9.5081 €
10 pcs.
9.0321 €
50 pcs.
8.1158 €
100 pcs.
7.3066 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Screws, 1591MS100, Hammond
Replacement Screws for 1591 and 1598 Series with Steel material and length of 10 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 10 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 75089000 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |