1591LC | Hammond
Cover, PC, (L x W x H) 85 x 56 x 6 mm, natural, for series 1591L, 1591LC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.8905 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
5.89 € *
Price list
Quantity
Price per unit*
1 pcs.
5.8905 €
10 pcs.
5.5930 €
50 pcs.
5.0337 €
100 pcs.
4.5339 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear Lid, 1591LC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 85 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PC | |
| Length | 85 mm | |
| Width | 56 mm | |
| Height | 6 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1591L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |