1591HC | Hammond
Cover, PC, (L x W x H) 166 x 71 x 6 mm, natural, for series 1591H, 1591HC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.4494 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
7.45 € *
Price list
Quantity
Price per unit*
1 pcs.
7.4494 €
10 pcs.
7.0924 €
50 pcs.
6.3665 €
100 pcs.
5.7358 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear Lid, 1591HC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 165 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PC | |
| Length | 166 mm | |
| Width | 71 mm | |
| Height | 6 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1591H |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |