1591GC | Hammond
Cover, PC, (L x W x H) 120 x 94 x 6 mm, natural, for series 1591G, 1591GC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.3899 € *
Available in 7 Days: 2 pcs. - if ordered today
Total Price:
7.39 € *
Price list
Quantity
Price per unit*
1 pcs.
7.3899 €
10 pcs.
7.0210 €
50 pcs.
6.3189 €
100 pcs.
5.6882 €
*incl. VAT plus shipping costs
Subject to prior sale
Clear Lid, 1591GC, Hammond
Clear Lid for 1591 Series with Polycarbonate material and length of 121 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cover | |
| Material | PC | |
| Length | 120 mm | |
| Width | 94 mm | |
| Height | 6 mm | |
| Colour | natural | |
| Degree of protection (IP) | IP54 | |
| Suitable for | series 1591G |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |