1590ZGRP234PL | Hammond
Mounting plate, steel, (L x W x H) 238 x 232 x 1 mm, natural, for 1590ZGRP234/1590ZGRP235, 1590ZGRP234PL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.4577 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
16.46 € *
Price list
Quantity
Price per unit*
1 pcs.
16.4577 €
10 pcs.
15.6366 €
50 pcs.
14.0658 €
100 pcs.
12.6735 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590ZGRP234PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 238 mm | |
| Width | 232 mm | |
| Height | 1 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590ZGRP234/1590ZGRP235 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |