1590ZGRP082PL | Hammond
Mounting plate, steel, (L x W x H) 97 x 62 x 1 mm, natural, for 1590ZGRP082, 1590ZGRP082PL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.0440 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
9.04 € *
Price list
Quantity
Price per unit*
1 pcs.
9.0440 €
10 pcs.
8.5918 €
50 pcs.
7.7231 €
100 pcs.
6.9615 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590ZGRP082PL, Hammond
Features
- Molded from a grey, glass reinforced polyester. Smooth finish.
- Includes gasketed lid with two piece “tongue & groove” construction
- Heavy duty, thick wall design
- Easy wall mounting via “through box - blind hole” construction, outside of the gasket protection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 97 mm | |
| Width | 62 mm | |
| Height | 1 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590ZGRP082 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |