1590Z235PL | Hammond
Mounting plate, steel, (L x W x H) 317 x 218 x 2 mm, natural, for 1590Z235, 1590Z235PL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.9238 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
11.92 € *
Price list
Quantity
Price per unit*
1 pcs.
11.9238 €
10 pcs.
11.3169 €
50 pcs.
10.1864 €
100 pcs.
9.1868 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590Z235PL, Hammond
Inner Panel for 1590Z235 with Steel material and length of 217,7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 317 mm | |
| Width | 218 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590Z235 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |