1590Z164PL | Hammond
Mounting plate, steel, (L x W x H) 345 x 104 x 2 mm, natural, for 1590Z164, 1590Z164PL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.8032 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
15.80 € *
Price list
Quantity
Price per unit*
1 pcs.
15.8032 €
10 pcs.
15.0297 €
50 pcs.
13.5184 €
100 pcs.
12.1618 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590Z164PL, Hammond
Inner Panel for 1590Z164 with Steel material and length of 103,7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 345 mm | |
| Width | 104 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590Z164 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |