1590Z162PL | Hammond
Mounting plate, steel, (L x W x H) 243 x 148 x 2 mm, natural, for 1590Z162, 1590Z162PL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.7215 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
11.72 € *
Price list
Quantity
Price per unit*
1 pcs.
11.7215 €
10 pcs.
11.1265 €
50 pcs.
10.0079 €
100 pcs.
9.0321 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590Z162PL, Hammond
Inner Panel for 1590Z162 with Steel material and length of 242,7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 243 mm | |
| Width | 148 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590Z162 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |