1590Z130G | Hammond
Seal, silicone, (L) 176 mm, black, for series 1590Z 130, 1590Z130G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.3197 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4.32 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3197 €
10 pcs.
4.0936 €
50 pcs.
3.6890 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590Z130G, Hammond
Replacement Gasket for 1590Z130 & 1590Z135 with Silicone Rubber material and length of 176 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 176 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1590Z 130 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |