1590Z120PL | Hammond
Mounting plate, steel, (L x W x H) 144 x 70 x 2 mm, natural, for 1590Z120, 1590Z120PL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.7576 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
10.2340 €
50 pcs.
9.1987 €
100 pcs.
8.2824 €
*incl. VAT plus shipping costs
Subject to prior sale
Inner Panel, 1590Z120PL, Hammond
Inner Panel for 1590Z120 with Steel material and length of 113,6 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 144 mm | |
| Width | 70 mm | |
| Height | 2 mm | |
| Colour | natural | |
| Type of mounting | screw | |
| Suitable for | 1590Z120 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |