1590Z119G | Hammond
Seal, silicone, (L) 122 mm, black, for series 1590Z 119, 1590Z119G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.7953 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
5.80 € *
Price list
Quantity
Price per unit*
1 pcs.
5.7953 €
10 pcs.
5.4978 €
50 pcs.
4.9504 €
100 pcs.
4.4506 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590Z119G, Hammond
Replacement Gasket for 1590Z119 with Silicone Rubber material and length of 122 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 122 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1590Z 119 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |