1590Z061G | Hammond
Seal, silicone, (L) 64 mm, black, for series 1590Z 061, 1590Z061G
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.2372 € *
Available in 7 Days: 1 pcs. - if ordered today
Total Price:
2.24 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2372 €
10 pcs.
2.1182 €
50 pcs.
1.9159 €
100 pcs.
1.7255 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1590Z061G, Hammond
Replacement Gasket for 1590Z061 with Silicone Rubber material and length of 64 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 64 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1590Z 061 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |