1590MS100BK | Hammond
Screw, steel, (L) 12.7 mm, black, for series 1590, 1590MS100BK
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3034 € *
Available in 7 Days: 4 pcs. - if ordered today
Total Price:
15.30 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3034 €
10 pcs.
14.5418 €
50 pcs.
13.0781 €
100 pcs.
11.7691 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Screws, 1590MS100BK, Hammond
Replacement Screws for 1590 Series with Steel material and length of 12,7 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw | |
| Material | steel | |
| Length | 12.7 mm | |
| Colour | black | |
| Suitable for | series 1590 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |