1557FOOT2BK-24 | Hammond
Enclosure feet, PC, (L x W x H) 33 x 17 x 5 mm, black, for series 1557, 1557FOOT2BK-24, package with 24 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
15.3272 € *
Available in 7 Days: 1 pck. - if ordered today
Total Price:
15.33 € *
Price list
Quantity
Price per unit*
1 pck.
15.3272 €
10 pck.
14.5656 €
50 pck.
13.1019 €
100 pck.
11.8048 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Foot, 1557FOOT2BK-24, Hammond
Spare polycarbonate wall mounting bracket, black
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | enclosure feet | |
| Material | PC | |
| Length | 33 mm | |
| Width | 17 mm | |
| Height | 5 mm | |
| Colour | black | |
| Suitable for | series 1557 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CA |
| Customs tariff number | 39269097 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |