1557FGASKET | Hammond
Seal, ABS, (L x W x H) 160 x 160 x 45 mm, black, for series 1557F/1557FA, 1557FGASKET, package with 2 pieces
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
14.1610 € *
Available in 7 Days: 47 pck. - if ordered today
Total Price:
14.16 € *
Price list
Quantity
Price per unit*
1 pck.
14.1610 €
10 pck.
13.4470 €
50 pck.
12.1023 €
100 pck.
10.9004 €
*incl. VAT plus shipping costs
Subject to prior sale
Spare Gasket, 1557FGASKET, Hammond
Replacement gasket for enclosure 1557, F and FA size, PK2, 160 mm long
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | ABS | |
| Length | 160 mm | |
| Width | 160 mm | |
| Height | 45 mm | |
| Colour | black | |
| Suitable for | series 1557F/1557FA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |