1555AFPL | Hammond
Mounting plate, flat, galvanized steel, (L x W x H) 41 x 40 x 1.61 mm, metal, for flange housing 1555A, 1555AFPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5.5692 € *
Available in 7 Days: 12 pcs. - if ordered today
Inner panel, 1555AFPL, Hammond
Galvanized steel inner panel for 1555AF enclosures.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Design | flat | |
| Material | galvanized steel | |
| Length | 41 mm | |
| Width | 40 mm | |
| Height | 1.61 mm | |
| Colour | metal | |
| Type of mounting | screw | |
| Drilling distance | 16.4 mm | |
| Suitable for | flange housing 1555A |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |