1554XPL | Hammond
Mounting plate, steel, (L x W x H) 284 x 185 x 2 mm, gray, for series 1554X/1554XA, 1554XPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
14.7441 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
14.74 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7441 €
10 pcs.
14.0182 €
50 pcs.
12.6259 €
100 pcs.
11.3526 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554XPL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 284 mm | |
| Width | 185 mm | |
| Height | 2 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554X/1554XA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |