1554XGASKET | Hammond
Seal, silicone, (L x W x H) 195.9 x 295.9 x 1.7 mm, gray, for series 1554X/1555XA, 1554XGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.6378 € *
Available in 7 Days: 9 pcs. - if ordered today
Total Price:
12.64 € *
Price list
Quantity
Price per unit*
1 pcs.
12.6378 €
10 pcs.
12.0071 €
50 pcs.
10.8052 €
100 pcs.
9.7223 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554XGASKET, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 195.9 mm | |
| Width | 295.9 mm | |
| Height | 1.7 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554X/1555XA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |