1554WPL | Hammond
Mounting plate, steel, (L x W x H) 167.5 x 168 x 1.63 mm, gray, for series 1554W/1554WA, 1554WPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.6017 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
13.60 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6017 €
10 pcs.
12.9234 €
50 pcs.
11.6501 €
100 pcs.
10.4720 €
*incl. VAT plus shipping costs
Subject to prior sale
ABS-Enclosure, 1554WPL, Hammond
Polycarbonate and general purpose ABS enclosure, watertight, flat lid with IP66 protection class.
Features
- Ideally suited for mounting printed circuit boards or DIN rail mounted components
- Gasketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water
- Lid screws are self captivating
- Replaceable gasket is one piece made from high temperature
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 167.5 mm | |
| Width | 168 mm | |
| Height | 1.63 mm | |
| Colour | gray | |
| Type of mounting | screw | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554W/1554WA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |