1554VAPL | Hammond
Mounting plate, steel, (L) 145 mm, gray, 1554VAPL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0908 € *
Available in 7 Days: 19 pcs. - if ordered today
Total Price:
11.09 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0908 €
10 pcs.
10.5434 €
50 pcs.
9.4843 €
100 pcs.
8.5561 €
*incl. VAT plus shipping costs
Subject to prior sale
Mounting Panel, 1554VAPL, Hammond
Mounting Panel for 1554 & 1555 VA, VB, VA2 & VB2 Enclosures with Steel material and length of 145 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mounting plate | |
| Material | steel | |
| Length | 145 mm | |
| Colour | gray | |
| Type of mounting | screw |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73269098 |
| Country of origin | CA |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |