1554VAGASKET | Hammond
Seal, silicone, (L) 240 mm, black, for series 1554, 1554VAGASKET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.9726 € *
Available in 7 Days: 27 pcs. - if ordered today
Total Price:
8.97 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9726 €
10 pcs.
8.5323 €
50 pcs.
7.6755 €
100 pcs.
6.9139 €
*incl. VAT plus shipping costs
Subject to prior sale
Replacement Gasket, 1554VAGASKET, Hammond
Replacement Gasket for 1554 & 1555 VA, VB, VA2 & VB2 Enclosures with Silicone Rubber material and length of 240 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | seal | |
| Material | silicone | |
| Length | 240 mm | |
| Colour | black | |
| Degree of protection (IP) | IP66 | |
| Suitable for | series 1554 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 40169300 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |